help desk software
3012-40G00SBA by oupiin america inc
Image is representational - see manufacturer specifications
Oupiin America Inc Authorized Distributor

3012-40G00SBA

Conn Shrouded Header HDR 40 POS 2.54mm Solder ST Thru-Hole Tray

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Conn Shrouded Header HDR 40 POS 2.54mm Solder ST Thru-Hole Tray

Search Keywords: 301240G00SBA

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Oupiin America Inc
Part No:
3012-40G00SBA
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
TW
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
80
Type:
Shrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
40
Maximum Voltage Rating:
N/A
Maximum Current Rating:
2 A
Termination Method:
Solder
Operating Temperature:
-40 to 105 °C

FREQUENTLY ASKED QUESTIONS

Is 3012-40G00SBA RoHS compliant?

Yes, 3012-40G00SBA is RoHS compliant.

What is the lead time for 3012-40G00SBA?

The standard lead time for 3012-40G00SBA is approximately 24 days. In-stock quantities ship from Master Electronics.

IN STOCK: 961

Can Ship immediately

Minimum Order Quantity: 80

Multiple: 80

Factory Lead-Time 24 Weeks

Price (USD)

Qty
Unit Price
80
$0.589
160
$0.560
240 +
$0.555

Tools/3D Models

Product Guides