help desk software
OD9225-12HB by orion fans
Image is representational - see manufacturer specifications
Orion Fans Authorized Distributor

OD9225-12HB

FAN DC 92X25 12V BALL, 53cfm

View Datasheet Ask the Datasheet
RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

FAN DC 92X25 12V BALL, 53cfm

Search Keywords: OD922512HB

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Orion Fans
Part No:
OD9225-12HB
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8414596590
COO:
TW
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Bulk
Category:
DC Fan
Dimension:
92.5 x 92.5 x 25 mm
Voltage Rating:
12 V
Power Rating:
3.5 W
Maximum Airflow:
53 CFM
Noise Level:
35 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
-25 to 75 °C

FREQUENTLY ASKED QUESTIONS

Is OD9225-12HB RoHS compliant?

Yes, OD9225-12HB is RoHS compliant.

What is the lead time for OD9225-12HB?

The standard lead time for OD9225-12HB is approximately 2 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 233

Can Ship immediately

Minimum Order Quantity: 5

Factory Lead-Time 2 Weeks

Price (USD)

Qty
Unit Price
5
$12.21
25
$10.84
50
$10.13
100
$9.40
250
$9.37
500
$9.35
1,000 +
$9.32