help desk software
OD8038-12HBIP69K by orion fans
Orion Fans Authorized Distributor

OD8038-12HBIP69K

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The ORION FANS OD8038-12HBIP69K is a high-performance axial fan designed to meet the rigorous demands of industrial and commercial applications. Featuring a robust 80mm x 38mm frame, this fan is engineered for reliability and efficiency, making it ideal for cooling systems that require durable and consistent airflow. With an IP69K rating, the OD8038-12HBIP69K is completely dust-tight and can withstand high-pressure, high-temperature washdowns, making it perfect for use in environments where sanitation and cleanliness are paramount, such as food processing facilities and other hygiene-sensitive applications. Its 12V DC operation ensures compatibility with a variety of power systems, while the ball-bearing design prolongs fan lifespan, reduces maintenance needs, and ensures longevity even under continuous operation.For optimal performance, the fan delivers high static pressure and impressive airflow, efficiently dissipating heat and maintaining system stability. Whether you're designing an enclosure that requires robust environmental protection or updating an existing cooling solution, the ORION FANS OD8038-12HBIP69K offers unmatched reliability and performance.

Search Keywords: OD803812HBIP69K

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Orion Fans
Part No:
OD8038-12HBIP69K
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8414596590
COO:
TW
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1

FREQUENTLY ASKED QUESTIONS

Is OD8038-12HBIP69K RoHS compliant?

Yes, OD8038-12HBIP69K is RoHS compliant.

What is the lead time for OD8038-12HBIP69K?

The standard lead time for OD8038-12HBIP69K is approximately 2 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 20

Can Ship immediately

Factory Lead-Time 2 Weeks

Price (USD)

Qty
Unit Price
1
$28.57
5
$26.75
10
$25.97
25
$24.93
50
$24.14
100
$23.36
250 +
$22.32