help desk software
OD8032-48HBIP68 by orion fans
Image is representational - see manufacturer specifications
Orion Fans Authorized Distributor

OD8032-48HBIP68

Tubeaxial Fan - 48VDC - Square 80mm L x 80mm H - Ball Bearing - 50.0dB - 7.8 W - 6000 RPM - IP68 - 2 Wire Leads.

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The OD8032-48HBIP68 is tubeaxial fan with auto restart. Operating temperature range is from 14 to 158°F (-10 to 70°C).

Search Keywords: OD803248HBIP68

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Orion Fans
Part No:
OD8032-48HBIP68
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8414596590
COO:
TW
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1

FREQUENTLY ASKED QUESTIONS

Is OD8032-48HBIP68 RoHS compliant?

Yes, OD8032-48HBIP68 is RoHS compliant.

What is the lead time for OD8032-48HBIP68?

The standard lead time for OD8032-48HBIP68 is approximately 2 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 25

Can Ship immediately

Factory Lead-Time 2 Weeks

Price (USD)

Qty
Unit Price
1
$29.97
5
$28.18
10
$21.43
25
$20.25
50
$19.84
100
$19.21
250 +
$19.16