OD8032-24HBIP69K
80 mm x 80 mm x 32 mm Tube Axial Fan 24 VDC Ball Bearing 77CFM 50dBA 12" Wires IP69K ...
DESCRIPTION
The ORION FANS OD8032-24HBIP69K is a high-quality tube axial fan measuring 80 mm x 80 mm x 32 mm. This fan operates at 24 VDC and features durable ball bearings for reliable performance. With an airflow of 77CFM and a noise level of 50dBA, it effectively circulates air while maintaining a quiet operation. The fan is equipped with 12" wires and has an IP69K rating, making it suitable for demanding industrial environments where protection against dust and moisture is essential.
Search Keywords: OD803224HBIP69K
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is OD8032-24HBIP69K RoHS compliant?
Yes, OD8032-24HBIP69K is RoHS compliant.
What is the lead time for OD8032-24HBIP69K?
The standard lead time for OD8032-24HBIP69K is approximately 2 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 2
Can Ship immediately
Factory Lead-Time 2 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
