help desk software
OD8025-48HBIP69K by orion fans
Image is representational - see manufacturer specifications
Orion Fans Authorized Distributor

OD8025-48HBIP69K

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The ORION FANS OD8025-48HBIP69K is a high-performance cooling solution designed to meet the demands of challenging industrial environments. This 80mm x 25mm axial fan boasts an impressive balance of power and durability, making it ideal for use in a wide range of applications where reliable thermal management is critical. Key features include an optimized airflow design that delivers efficient cooling performance while maintaining an operating voltage of 48V DC.One of the standout attributes of this fan is its IP69K rating, which assures it offers superior protection against dust and high-pressure water jets, making it perfect for environments where harsh cleaning agents or high humidity levels are present. This level of ruggedness ensures long-term reliability and maintenance-free operation in the most demanding settings.In addition to its robust construction, the OD8025-48HBIP69K is designed for easy integration into existing systems and features a dual ball bearing design for enhanced longevity and reduced maintenance. Whether you're outfitting an industrial control system, telecommunications equipment, or any other high-performance device that requires consistent cooling, ORION FANS' OD8025-48HBIP69K is the ideal choice for unparalleled durability and efficiency.

Search Keywords: OD802548HBIP69K

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Orion Fans
Part No:
OD8025-48HBIP69K
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8414596590
COO:
TW
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1

FREQUENTLY ASKED QUESTIONS

Is OD8025-48HBIP69K RoHS compliant?

Yes, OD8025-48HBIP69K is RoHS compliant.

What is the lead time for OD8025-48HBIP69K?

The standard lead time for OD8025-48HBIP69K is approximately 2 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 30

Ships today, if you order in

Minimum Order Quantity: 5

Factory Lead-Time 2 Weeks

Price (USD)

Qty
Unit Price
5
$19.21
10
$18.65
25
$17.92
50
$17.36
100
$16.81
250
$16.07
500 +
$15.52