help desk software
OD8025-24LB by orion fans
Image is representational - see manufacturer specifications
Orion Fans Authorized Distributor

OD8025-24LB

FAN DC 80X25 24V BALL, 26cfm ...

View Datasheet Ask the Datasheet
RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The ORION FANS part OD8025-24LB is a high-quality DC fan with dimensions of 80mm x 25mm. It operates on a 24V power supply and utilizes ball bearings for enhanced durability and longevity. This fan is capable of delivering an impressive airflow of 26 cubic feet per minute (cfm), making it an excellent choice for cooling applications where reliable performance is crucial. With its efficient design and reliable construction, the OD8025-24LB ensures optimal airflow and temperature regulation in various industrial and electronic systems.

Search Keywords: OD802524LB

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Orion Fans
Part No:
OD8025-24LB
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8414596590
COO:
TW
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Bulk
Category:
DC Fan
Dimension:
80 x 80 x 25 mm
Voltage Rating:
24 V
Power Rating:
0.96 W
Maximum Airflow:
26 CFM
Noise Level:
23 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
-10 to 70 °C

FREQUENTLY ASKED QUESTIONS

Is OD8025-24LB RoHS compliant?

Yes, OD8025-24LB is RoHS compliant.

What is the lead time for OD8025-24LB?

The standard lead time for OD8025-24LB is approximately 2 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 210

Can Ship immediately

Minimum Order Quantity: 5

Factory Lead-Time 2 Weeks

Price (USD)

Qty
Unit Price
5
$11.78
25
$9.98
50
$9.29
100
$8.48
250
$8.46
500
$8.44
1,000 +
$8.41