help desk software
OD8025-24HB01A by orion fans
Image is representational - see mfr. specs

OD8025-24HB01A

Orion Fans

FAN DC 80X25 24V BALL W/OC TACH, 40cfm

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

FAN DC 80X25 24V BALL W/OC TACH, 40cfm

Search Keywords: OD802524HB01A

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Orion Fans
Part No:
OD8025-24HB01A
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8414596590
COO:
TW
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Bulk
Category:
DC Fan
Dimension:
80 x 80 x 25 mm
Voltage Rating:
24 V
Power Rating:
2.41 W
Maximum Airflow:
40 CFM
Noise Level:
35 dB
Tachometer Signal:
Yes
Special Features:
Tachometer
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
-10 to 70 °C

IN STOCK: 58

Can Ship immediately

Manufacturer Stock: 3,002   can ship 5/4/26

Minimum Order Quantity: 5

Factory Lead-Time 21 Weeks can ship 9/16/26  

Qty
Unit Price
5
$13.92
25
$11.57
50
$10.75
100
$10.35
250
$10.30
500
$10.25
1,000 +
$10.20