help desk software
OD6025-48HBIP69K by orion fans

OD6025-48HBIP69K

Orion Fans

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Introducing the ORION FANS OD6025-48HBIP69K, a high-performance axial fan designed to meet the most demanding industrial requirements. This robust fan features a 60mm x 25mm frame, making it compact yet powerful for a variety of cooling and ventilation applications. With an IP69K rating, it offers exceptional protection against dust, high-pressure water jets, and high-temperature steam, ensuring reliable operation in harsh environments.Operating at 48 volts, the OD6025-48HBIP69K delivers a high airflow rate, thanks to its heavy-duty ball bearing construction that enhances durability and longevity. This fan is ideal for use in industries that require stringent hygiene standards and reliable performance, such as food processing, pharmaceuticals, and outdoor machinery.Additional features include a durable housing and advanced motor technology, optimizing energy efficiency while minimizing noise. Trust the ORION FANS OD6025-48HBIP69K to keep your equipment cool and functional, no matter the conditions.

Search Keywords: OD602548HBIP69K

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Orion Fans
Part No:
OD6025-48HBIP69K
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8414596590
COO:
TW
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1

IN STOCK: 0

Factory Lead-Time 2 Weeks

Price (USD)

Qty
Unit Price
1
$28.34
5
$26.52
10
$25.29
25
$24.54
50
$23.49
100
$22.52
250 +
$21.92