OD6025-12HBIP69K
60 mm x 60 mm x 25 mm Tube Axial Fan 12 VDC Ball Bearing 25CFM 30dBA 12" Wires IP69K ...
DESCRIPTION
The ORION FANS OD6025-12HBIP69K is a high-quality tube axial fan designed for industrial applications. With compact dimensions of 60 mm x 60 mm x 25 mm, this fan features reliable ball bearing construction and operates at 12 VDC. It provides a steady airflow of 25 CFM while maintaining a low noise level of 30 dBA. The fan is equipped with 12" wires for easy installation and is rated IP69K for protection against dust and water ingress, making it ideal for harsh environments.
Search Keywords: OD602512HBIP69K
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is OD6025-12HBIP69K RoHS compliant?
Yes, OD6025-12HBIP69K is RoHS compliant.
What is the lead time for OD6025-12HBIP69K?
The standard lead time for OD6025-12HBIP69K is approximately 2 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 205
Ships today, if you order in
Factory Lead-Time 2 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
