OD4020-24HB by orion fans
Image is representational - see manufacturer specifications
Orion Fans Authorized Distributor

OD4020-24HB

DC Fan - 24V 40 x 40 x 20mm

View Datasheet Ask the Datasheet
RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

DC Fan - 24V 40 x 40 x 20mm

Search Keywords: OD402024HB

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Orion Fans
Part No:
OD4020-24HB
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8414596590
COO:
TW
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
Bulk
Category:
DC Fan
Dimension:
40 x 40 x 20 mm
Voltage Rating:
24 V
Power Rating:
2.2 W
Maximum Airflow:
9 CFM
Noise Level:
32 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
-20 to 80 °C

FREQUENTLY ASKED QUESTIONS

Is OD4020-24HB RoHS compliant?

Yes, OD4020-24HB is RoHS compliant.

What is the lead time for OD4020-24HB?

The standard lead time for OD4020-24HB is approximately 2 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 195

Ships today, if you order in

Minimum Order Quantity: 5

Factory Lead-Time 2 Weeks

Price (USD)

Qty
Unit Price
5
$11.44
25
$9.44
50
$8.70
100
$7.99
250
$7.96
500
$7.94
1,000 +
$7.92