help desk software
OD1238-48HBIP69K by orion fans
Image is representational - see manufacturer specifications
Orion Fans Authorized Distributor

OD1238-48HBIP69K

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The ORION FANS OD1238-48HBIP69K is a high-performance cooling solution designed to withstand the harshest environments. This robust fan is engineered to meet the rigorous IP69K standard, ensuring superior protection against dust and high-pressure water, making it ideal for applications in demanding, industrial, and outdoor settings. With a 48V DC power supply, the fan delivers reliable and efficient airflow with a high CFM output, ensuring optimal thermal management for your equipment. The OD1238-48HBIP69K features a durable 120mm x 120mm x 38mm construction, designed to provide long-lasting performance and stability. Its heavy-duty design and advanced protection features make it the perfect choice for tasks that demand durability and reliability, from manufacturing machinery to outdoor telecom equipment. Experience peace of mind with a cooling solution engineered for longevity and dependability in the most challenging conditions.

Search Keywords: OD123848HBIP69K

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Orion Fans
Part No:
OD1238-48HBIP69K
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8414596590
COO:
TW
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1

FREQUENTLY ASKED QUESTIONS

Is OD1238-48HBIP69K RoHS compliant?

Yes, OD1238-48HBIP69K is RoHS compliant.

What is the lead time for OD1238-48HBIP69K?

The standard lead time for OD1238-48HBIP69K is approximately 2 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 15

Can Ship immediately

Factory Lead-Time 2 Weeks

Price (USD)

Qty
Unit Price
1
$41.74
5
$39.04
10
$37.87
25
$36.34
50
$35.17
100
$34.01
250 +
$32.47