help desk software
OD1238-24HBXC by orion fans
Image is representational - see manufacturer specifications
Orion Fans Authorized Distributor

OD1238-24HBXC

FAN DC 120X38 24V 200cfm ...

View Datasheet Ask the Datasheet
RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The ORION FANS part OD1238-24HBXC is a powerful DC fan designed to provide efficient cooling solutions. With a compact size of 120x38mm, this fan is capable of delivering 200 cubic feet per minute (cfm) of airflow. It operates on a 24V power supply, making it suitable for use in various applications. The OD1238-24HBXC fan is highly reliable and durable, ensuring optimal performance even in demanding environments. Whether in industrial or commercial settings, this fan will effectively dissipate heat and keep your systems running smoothly.

Search Keywords: OD123824HBXC

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Orion Fans
Part No:
OD1238-24HBXC
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8414596590
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Bulk
Category:
DC Fan
Dimension:
120 x 120 x 38 mm
Voltage Rating:
24 V
Power Rating:
19 W
Maximum Airflow:
200 CFM
Noise Level:
61 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
-10 to 70 °C

FREQUENTLY ASKED QUESTIONS

Is OD1238-24HBXC RoHS compliant?

Yes, OD1238-24HBXC is RoHS compliant.

What is the lead time for OD1238-24HBXC?

The standard lead time for OD1238-24HBXC is approximately 15 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 40

Ships today, if you order in

On Order: 120   can ship 12/21/26 

Factory Lead-Time 15 Weeks

Price (USD)

Qty
Unit Price
1
$36.76
5
$33.58
10
$28.78
25
$25.44
50
$24.75
100
$24.52
250 +
$24.46