OD1238-12HB by orion fans
Image is representational - see manufacturer specifications
Orion Fans Authorized Distributor

OD1238-12HB

DC Fan - 12V 120 x 120 x 38mm

View Datasheet
RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

DC Fan - 12V 120 x 120 x 38mm

Search Keywords: OD123812HB

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Orion Fans
Part No:
OD1238-12HB
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8414596590
COO:
TW
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
Bulk
Category:
DC Fan
Dimension:
120 x 120 x 38.5 mm
Voltage Rating:
12 V
Power Rating:
6 W
Maximum Airflow:
105 CFM
Noise Level:
43 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
-10 to 70 °C

FREQUENTLY ASKED QUESTIONS

Is OD1238-12HB RoHS compliant?

Yes, OD1238-12HB is RoHS compliant.

What is the lead time for OD1238-12HB?

The standard lead time for OD1238-12HB is approximately 2 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 303

Ships today, if you order in

Factory Lead-Time 2 Weeks

Price (USD)

Qty
Unit Price
1
$29.05
5
$26.62
10
$23.68
25
$23.21
50
$21.15
100
$19.08
250 +
$19.03