OD1225-24HSS by orion fans
Image is representational - see manufacturer specifications
Orion Fans Authorized Distributor

OD1225-24HSS

DC Fan - 24V 120 x 120 x 25mm - Sealed Sleeve

View Datasheet Ask the Datasheet
RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

DC Fan - 24V 120 x 120 x 25mm - Sealed Sleeve

Search Keywords: OD122524HSS

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Orion Fans
Part No:
OD1225-24HSS
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8414596590
COO:
TW
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
Bulk
Category:
DC Fan
Dimension:
120 x 120 x 25 mm
Voltage Rating:
24 V
Power Rating:
5.8 W
Maximum Airflow:
85 CFM
Noise Level:
39 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
-10 to 70 °C

FREQUENTLY ASKED QUESTIONS

Is OD1225-24HSS RoHS compliant?

Yes, OD1225-24HSS is RoHS compliant.

What is the lead time for OD1225-24HSS?

The standard lead time for OD1225-24HSS is approximately 2 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 0

Manufacturer Stock: 2,397   can ship 12/4/26

On Order: 180   can ship 12/21/26 

Minimum Order Quantity: 5

Factory Lead-Time 2 Weeks can ship 12/3/26  

Price (USD)

Qty
Unit Price
5
$13.93
25
$13.09
50
$12.72
100
$12.36
250
$11.87
500
$11.51
1,000 +
$10.26