help desk software
OA938AP-22-1WB1855 by orion fans
Image is representational - see manufacturer specifications
Orion Fans Authorized Distributor

OA938AP-22-1WB1855

FAN AC 92X38 230V ALL METAL IP55 WIRE LEAD 55cfm

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

FAN AC 92X38 230V ALL METAL IP55 WIRE LEAD 55cfm

Search Keywords: OA938AP221WB1855

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Orion Fans
Part No:
OA938AP-22-1WB1855
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8414596590
COO:
TW
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Category:
AC Fan
Dimension:
92 x 92 x 38 mm
Voltage Rating:
230 V
Power Rating:
17 W
Maximum Airflow:
55 CFM
Noise Level:
40 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
Die-Cast Aluminum
Operating Temperature:
-30 to 80 °C

FREQUENTLY ASKED QUESTIONS

Is OA938AP-22-1WB1855 RoHS compliant?

Yes, OA938AP-22-1WB1855 is RoHS compliant.

What is the lead time for OA938AP-22-1WB1855?

The standard lead time for OA938AP-22-1WB1855 is approximately 2 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 15

Ships today, if you order in

Factory Lead-Time 2 Weeks

Price (USD)

Qty
Unit Price
1
$61.60
5
$54.97
10
$53.33
25
$51.04
50
$48.95
100
$47.64
250 +
$47.01