help desk software
OA938AP-11/22-1WB by orion fans
Image is representational - see manufacturer specifications
Orion Fans Authorized Distributor

OA938AP-11/22-1WB

92x38mm, dual voltage, 50cfm ...

View Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The ORION FANS OA938AP-11/22-1WB is a high-performance 92x38mm fan designed for efficient cooling in a variety of applications. With dual voltage capabilities and a powerful 50cfm airflow, this fan is reliable and versatile for a range of industrial, commercial, and residential needs.

Search Keywords: OA938AP11221WB

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Orion Fans
Part No:
OA938AP-11/22-1WB
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8414596590
COO:
TW
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Category:
AC Fan
Dimension:
92 x 92 x 38.5 mm
Voltage Rating:
115/230 V
Power Rating:
9 W
Maximum Airflow:
50 CFM
Noise Level:
32 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
Die-Cast Aluminum
Operating Temperature:
-20 to 80 °C

FREQUENTLY ASKED QUESTIONS

Is OA938AP-11/22-1WB RoHS compliant?

Yes, OA938AP-11/22-1WB is RoHS compliant.

What is the lead time for OA938AP-11/22-1WB?

The standard lead time for OA938AP-11/22-1WB is approximately 2 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 208

Can Ship immediately

Factory Lead-Time 2 Weeks

Price (USD)

Qty
Unit Price
1
$33.73
5
$32.61
10
$30.70
25
$28.87
50
$27.13
100
$25.54
250 +
$25.48