help desk software
OA938AP-11-1WB by orion fans
Image is representational - see manufacturer specifications
Orion Fans Authorized Distributor

OA938AP-11-1WB

FAN AC 92X38 115V BALL, 50cfm ...

View Datasheet Ask the Datasheet
RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The ORION FANS OA938AP-11-1WB is a powerful and reliable AC fan designed for optimal cooling performance. With a size of 92x38 mm and a voltage rating of 115V, this fan provides efficient cooling for various applications. It utilizes ball bearings, ensuring long-lasting durability and smooth operation. With an airflow of 50 cubic feet per minute (cfm), this fan effectively dissipates heat, preventing damage to electronic components. Whether you are building or upgrading your system, the ORION FANS OA938AP-11-1WB is an excellent choice to keep your equipment cool and running smoothly.

Search Keywords: OA938AP111WB

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Orion Fans
Part No:
OA938AP-11-1WB
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8414596590
COO:
TW
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Bulk
Category:
AC Fan
Dimension:
92 x 92 x 38.5 mm
Voltage Rating:
115 V
Power Rating:
9 W
Maximum Airflow:
50 CFM
Noise Level:
32 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
Die-Cast Aluminum
Operating Temperature:
-20 to 80 °C

FREQUENTLY ASKED QUESTIONS

Is OA938AP-11-1WB RoHS compliant?

Yes, OA938AP-11-1WB is RoHS compliant.

What is the lead time for OA938AP-11-1WB?

The standard lead time for OA938AP-11-1WB is approximately 2 days. In-stock quantities ship from Master Electronics.

IN STOCK: 267

Can Ship immediately

Factory Lead-Time 2 Weeks

Price (USD)

Qty
Unit Price
1
$31.89
5
$30.83
10
$24.77
25
$22.74
50
$20.49
100
$19.98
250 +
$19.93