OA92AP-11-1TB
FAN AC 92X25 115V BALL, 35cfm
RoHS Compliant
Bulk Packaging
Certificate of Compliance
DESCRIPTION
FAN AC 92X25 115V BALL, 35cfm
Search Keywords: OA92AP111TB
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Orion Fans
Part No:
OA92AP-11-1TB
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8414596590
COO:
TW
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Bulk
Category:
AC Fan
Dimension:
92 x 92 x 26 mm
Voltage Rating:
115 V
Power Rating:
13 W
Maximum Airflow:
35 CFM
Noise Level:
30 dB
Special Features:
None
Termination:
Terminals
Housing Material:
Die-Cast Aluminum
Operating Temperature:
-20 to 80 °C
FREQUENTLY ASKED QUESTIONS
Is OA92AP-11-1TB RoHS compliant?
Yes, OA92AP-11-1TB is RoHS compliant.
What is the lead time for OA92AP-11-1TB?
The standard lead time for OA92AP-11-1TB is approximately 2 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 38
Can Ship immediately
Factory Lead-Time 2 Weeks
Price (USD)
Qty
Unit Price
1
$30.44
5
$29.37
10
$23.61
25
$21.60
50
$19.54
100
$19.02
250
+
$18.97
CUSTOMERS
ALSO BOUGHT
380LX123M050K452
Aluminum Electrolytic Capacitor - 12000uF ±20% - 50V - 85°C - Through Hole Snap-In - 45mm ...
1-1546306-0
10P.374" DR BARRIER STRIP
1N4005G
Standard Rectifier, 600 V, 1.0 A
640929-1
RECEPT,PIDG FASTON 16-14 110
MJE15032G
The MJE15032G is an NPN silicon power transistor designed for use as a high-frequency driv...
English
中文 / 汉语
Deutsch
Español
Nederlands
