OA825AP-22-1WB
FAN AC 80X25 220V BALL, 25cfm
RoHS Compliant
Bulk Packaging
Certificate of Compliance
DESCRIPTION
FAN AC 80X25 220V BALL, 25cfm
Search Keywords: OA825AP221WB
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Orion Fans
Part No:
OA825AP-22-1WB
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8414596590
COO:
TW
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Bulk
Category:
AC Fan
Dimension:
80 x 80 x 27 mm
Voltage Rating:
230 V
Power Rating:
9 W
Maximum Airflow:
25 CFM
Noise Level:
28 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
Die-Cast Aluminum
Operating Temperature:
-20 to 80 °C
FREQUENTLY ASKED QUESTIONS
Is OA825AP-22-1WB RoHS compliant?
Yes, OA825AP-22-1WB is RoHS compliant.
What is the lead time for OA825AP-22-1WB?
The standard lead time for OA825AP-22-1WB is approximately 2 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 13
Can Ship immediately
Factory Lead-Time 2 Weeks
Price (USD)
Qty
Unit Price
1
$30.22
5
$29.21
10
$23.48
25
$21.56
50
$19.49
100
$18.87
250
+
$18.83
CUSTOMERS
ALSO BOUGHT
FX0454
Fuse Holder - Touchproof - 250 V - 16 A - Cartridge Fuse Holder - Solder Lug
95000-104LF
The 95000-104LF is a right-angle, single-row, surface-mount (SMT) shrouded header with a 2...
148VK-0281-030
AC Fan Salt Fog Axial Ball Bearing 220V 212CFM/248.04CFM 53dB/57dB 172 X 150 X 38.3mm
148VK-0282-030
AC Fan Salt Fog Axial Ball Bearing 115V 211.89CFM/252.15CFM 54db/57db
D2E146-HT67-02
Fan Blower - Centrifugal - 230VAC - 220mm x 216mm x 199mm - 2100 RPM - IP20 - 6 Position R...
English
中文 / 汉语
Deutsch
Español
Nederlands
