OA80AP-22-1TB by orion fans
Image is representational - see manufacturer specifications
Orion Fans Authorized Distributor

OA80AP-22-1TB

AC Fan - 230V 80 x 80 x 38mm

View Datasheet Ask the Datasheet
RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

AC Fan - 230V 80 x 80 x 38mm

Search Keywords: OA80AP221TB

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Orion Fans
Part No:
OA80AP-22-1TB
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8414596590
COO:
TW
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
Bulk
Category:
AC Fan
Dimension:
80 x 80 x 38 mm
Voltage Rating:
230 V
Power Rating:
12 W
Maximum Airflow:
30 CFM
Noise Level:
36 dB
Special Features:
None
Termination:
Terminal
Housing Material:
DieCast Aluminum
Operating Temperature:
-20 to 80 °C

FREQUENTLY ASKED QUESTIONS

Is OA80AP-22-1TB RoHS compliant?

Yes, OA80AP-22-1TB is RoHS compliant.

What is the lead time for OA80AP-22-1TB?

The standard lead time for OA80AP-22-1TB is approximately 2 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 131

Can Ship immediately

Manufacturer Stock: 1,113   can ship 12/4/26

On Order: 130   can ship 12/21/26 

Factory Lead-Time 2 Weeks can ship 12/3/26  

Price (USD)

Qty
Unit Price
1
$27.37
5
$25.79
10
$21.74
25
$18.13
50
$17.42
100
$17.38
250 +
$17.34