Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Orion Fans
Part No:
OA60AP-11-1WB
RoHS:
Yes
HTS:
8414596590
COO:
TW
Package Type:
Bulk
Category:
AC Fan
Dimension:
60 x 60 x 30 mm
Voltage Rating:
115 V
Power Rating:
4 W
Maximum Airflow:
11 CFM
Noise Level:
28 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
Die-Cast Aluminum
Operating Temperature:
-20 to 80 °C
The ORION FANS part OA60AP-11-1WB is a high-quality AC fan designed for optimal cooling performance. With a compact size of 60x30mm, this fan is suitable for various applications where space is limited. Powered by a 115V input, it ensures reliable and efficient cooling with a ball bearing motor for enhanced durability. With an airflow capacity of 11cfm, it effectively dissipates heat and improves overall system performance. Trust the ORION FANS OA60AP-11-1WB for its excellent cooling capabilities and long-lasting performance.
Search Keywords:
OA60AP111WB
IN STOCK:
596
Can Ship immediately
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$27.40
$27.400
10
$23.75
$237.500
25
$22.47
$561.750
50
$21.09
$1,054.500
100
$19.46
$1,946.000
250
$19.00
$4,750.000
500
+
$18.86
$9,430.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
USDK30D9003
Ultrasonic Through Beam Sensor, Emitter, 700MM Scanning Range, 12-30VDC, M12 Connector, IP...
RH1B-UAC120V
Power Relay 120VAC 10A SPDT(27.5x14x42)mm Socket
4AV19F
Honeywell's Hall-effect Vane Position Sensor: 4AV Series, 24 AWG irradiated cross linked p...
914CE18-12
Switch Limit N.O./N.C. SPDT Top Plunger Screw Mount 5A 250VAC 1/10HP 22.24N Linear Cable A...
NTE6060
Rectifier 400V 70A Do-5 Cathode Case ...