SPECIFICATIONS
Part No:
OA2547AN-22-1WB1856
Unit of Measure:
Per Each
Supplier Standard Pack
:
1
Dimension:
254mm dia x 89 mm
Housing Material:
Die-Cast Aluminum
Operating Temperature:
-30 to 80 °C
This product is not in stock and cannot be back-ordered
This product is discontinued, but still in stock
This product has been discontinued by the supplier
End of Life: Final orders must be placed by
IN STOCK:
Can Ship immediately
BONDED Quantity:
0
Manufacturer Stock:
60
can ship
5/25/26
Stock lot only:
MOQ for out of Stock Qty:
Multiple:
1
Factory Lead-Time
21 Weeks
can ship
10/12/26
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Your order may include a combination of full reels and cut tape depending on available stock.
Need guaranteed full reels? Contact Sales
Price (USD)
A tariff of {0} may be applied if shipping to the United States.
Schedule Order
You may schedule release quantities and ship dates in the shopping cart.