help desk software
OA172SAPL-11-1TB by orion fans
Image is representational - see mfr. specs

OA172SAPL-11-1TB

Orion Fans

FAN AC 172X38 115V BALL, 228cfm ...

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The ORION FANS part OA172SAPL-11-1TB is a high-quality AC fan that measures 172x38mm and operates on 115V power supply. Built with durable ball bearings, this fan ensures reliable and long-lasting performance. With an impressive airflow of 228cfm, it provides excellent cooling capabilities, making it ideal for a wide range of applications. Upgrade your equipment with the ORION FANS OA172SAPL-11-1TB for efficient and effective cooling solutions.

Search Keywords: OA172SAPL111TB

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Orion Fans
Part No:
OA172SAPL-11-1TB
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8414596590
COO:
TW
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
240
Package Type:
Bulk
Category:
AC Fan
Dimension:
172 x 150 x 38.5 mm
Voltage Rating:
115 V
Power Rating:
28 W
Maximum Airflow:
228 CFM
Noise Level:
58 dB
Special Features:
None
Termination:
Terminals
Housing Material:
Die-Cast Aluminum
Operating Temperature:
-20 to 80 °C

IN STOCK: 353

Ships today, if you order in

On Order: 500   can ship 6/24/26 

Factory Lead-Time 21 Weeks

Qty
Unit Price
1
$55.83
5
$55.18
10
$49.03
25
$43.94
50
$42.55
240
$42.34
480 +
$42.12