help desk software
OA172SAP-11-1TBXC by orion fans
Image is representational - see mfr. specs

OA172SAP-11-1TBXC

Orion Fans

FAN AC 172X150X51 120V 300CFM ...

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The ORION FANS part OA172SAP-11-1TBXC is a high-performance AC fan designed for efficient cooling in various applications. With its compact size of 172mm x 150mm x 51mm, this fan is suitable for installations where space is limited. Operating at a voltage of 120V, it ensures reliable and consistent performance. With a maximum airflow of 300 cubic feet per minute (CFM), this fan provides effective cooling for your equipment, preventing overheating and ensuring optimal performance. Trust the ORION FANS OA172SAP-11-1TBXC AC fan to deliver efficient and reliable cooling for your applications.

Search Keywords: OA172SAP111TBXC

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Orion Fans
Part No:
OA172SAP-11-1TBXC
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8414596590
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
200
Package Type:
Bulk
Category:
AC Fan
Dimension:
172 x 150 x 51 mm
Voltage Rating:
120 V
Power Rating:
50 W
Maximum Airflow:
300 CFM
Noise Level:
61 dB
Special Features:
None
Termination:
Terminals
Housing Material:
Die-Cast Aluminum
Operating Temperature:
-40 to 70 °C

IN STOCK: 998

Can Ship immediately

Manufacturer Stock: 1,181   can ship 6/22/26

Factory Lead-Time 16 Weeks can ship 9/28/26  

Price (USD)

Qty
Unit Price
1
$54.48
5
$50.86
10
$49.31
25
$47.25
50
$45.69
200
$42.58
400 +
$41.75