Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Orion Fans
Part No:
OA119AP-22-1TB
RoHS:
Yes
HTS:
8414596590
COO:
TW
ECCN:
EAR99
Package Type:
Bulk
Category:
AC Fan
Dimension:
127 x 127 x 38.5 mm
Voltage Rating:
230 V
Power Rating:
14 W
Maximum Airflow:
130 CFM
Noise Level:
46 dB
Special Features:
None
Termination:
Terminals
Housing Material:
Die-Cast Aluminum
Operating Temperature:
-20 to 80 °C
The ORION FANS part OA119AP-22-1TB is a powerful AC fan with dimensions of 127x38mm. It operates on 220V power supply and is designed with ball bearings for enhanced durability and longevity. With a robust airflow capacity of 130 cubic feet per minute (cfm), this fan provides effective cooling for various applications. Whether used in electronic devices, industrial equipment, or ventilation systems, the OA119AP-22-1TB delivers reliable and efficient cooling performance.
Search Keywords:
OA119AP221TB
IN STOCK:
197
Can Ship immediately
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$31.07
$31.070
5
$28.41
$142.050
25
$24.11
$602.750
50
$22.60
$1,130.000
100
$22.42
$2,242.000
250
$22.06
$5,515.000
500
+
$21.85
$10,925.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
![FFB1224EHE-F00](https://www.masterelectronics.com/images/parts/largeimages/11252251.jpg)
FFB1224EHE-F00
DC Fan Axial Ball Bearing 24V 14V to 26.4V 190CFM 59dB 120 X 120 X 38mm
![MS3102R20-29P](https://www.masterelectronics.com/images/parts/largeimages/10913179.jpg)
MS3102R20-29P
Conn Circular PIN 17 POS Solder ST Box Mount 17 Terminal 1 Port
![UF12A23-BTHR](https://www.masterelectronics.com/images/parts/largeimages/11736076.jpg)
UF12A23-BTHR
Fan, Axial - 230VAC - 120mm SQ - Ball - 106.0 CFM (2.97m³/min) - 2 Tmnls
![LSA1A](https://www.masterelectronics.com/images/parts/largeimages/11935672.jpg)
LSA1A
MICRO SWITCH™ Heavy-Duty Limit Switches: HDLS Series, Epoxy-Coated Zinc Housing, Side Rota...
![3CRE-50500](https://www.masterelectronics.com/images/parts/largeimages/12040203.jpg)
3CRE-50500
Cap RC Network 0.5uF 250VAC 20% 50 Ohm 30% 3R/3C 85°C