help desk software
OA109AP-22-1TBXC by orion fans
Image is representational - see manufacturer specifications
Orion Fans Authorized Distributor

OA109AP-22-1TBXC

AC Fan - 120 x 120 x 38mm - XC - 230VAC - 22W - 3300 RPM - 131 CFM - 47dB - Terminals - Ball Bearing ...

View Datasheet
RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The ORION FANS OA109AP-22-1TBXC is an efficient and powerful AC Fan with dimensions of 120 x 120 x 38mm. It operates on a voltage of 230VAC and consumes 22W of power. With a high-speed rotation of 3300 RPM, it provides a strong airflow of 131 CFM, ensuring excellent cooling for various industrial applications. Despite its impressive performance, it is designed to operate quietly, with a noise level of only 47dB. The fan features Terminal connections and is equipped with reliable Ball Bearings for smooth and long-lasting operation.

Search Keywords: OA109AP221TBXC

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Orion Fans
Part No:
OA109AP-22-1TBXC
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8414596590
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Bulk
Category:
AC Fan
Dimension:
120 x 120 x 38 mm
Voltage Rating:
230 V
Power Rating:
22 W
Maximum Airflow:
131 CFM
Noise Level:
47 dB
Special Features:
None
Termination:
Terminals
Housing Material:
Die-Cast Aluminum
Operating Temperature:
-10 to 65 °C

FREQUENTLY ASKED QUESTIONS

Is OA109AP-22-1TBXC RoHS compliant?

Yes, OA109AP-22-1TBXC is RoHS compliant.

What is the lead time for OA109AP-22-1TBXC?

The standard lead time for OA109AP-22-1TBXC is approximately 2 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 369

Can Ship immediately

Factory Lead-Time 2 Weeks

Price (USD)

Qty
Unit Price
1
$43.39
5
$38.22
10
$33.08
25
$31.08
50
$29.76
100
$29.68
250 +
$29.61