help desk software
OA109AP-22-1TBIP55 by orion fans
Orion Fans Authorized Distributor

OA109AP-22-1TBIP55

FAN AC IP55-rated, 130x38mm 230V 106cfm

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

FAN AC IP55-rated, 130x38mm 230V 106cfm

Search Keywords: OA109AP221TBIP55

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Orion Fans
Part No:
OA109AP-22-1TBIP55
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8414596590
COO:
TW
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Category:
AC Fan
Dimension:
120 x 120 x 38 mm
Voltage Rating:
230 V
Power Rating:
12 W
Maximum Airflow:
106 CFM
Noise Level:
46 dB
Special Features:
None
Termination:
Terminals
Housing Material:
Die-Cast Aluminum
Operating Temperature:
-20 to 70 °C

FREQUENTLY ASKED QUESTIONS

Is OA109AP-22-1TBIP55 RoHS compliant?

Yes, OA109AP-22-1TBIP55 is RoHS compliant.

What is the lead time for OA109AP-22-1TBIP55?

The standard lead time for OA109AP-22-1TBIP55 is approximately 2 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 24

Can Ship immediately

Factory Lead-Time 2 Weeks

Price (USD)

Qty
Unit Price
1
$28.05
5
$26.14
10
$22.50
25
$19.31
50
$18.07
100
$18.02
250 +
$17.98