OA109AP-22-1TB
AC Fan - 115V 120 x 120 x 38mm
RoHS Compliant
Bulk Packaging
Certificate of Compliance
DESCRIPTION
AC Fan - 115V 120 x 120 x 38mm
Search Keywords: OA109AP221TB
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Orion Fans
Part No:
OA109AP-22-1TB
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8414596590
COO:
TW
ECCN:
EAR99
Supplier's Standard Package:
1
Package Type:
Bulk
Category:
AC Fan
Dimension:
119.5 x 119.5 x 38.5 mm
Voltage Rating:
230 V
Power Rating:
15 W
Maximum Airflow:
110 CFM
Noise Level:
42 dB
Special Features:
None
Termination:
Terminal
Housing Material:
DieCast Aluminum
Operating Temperature:
-20 to 80 °C
FREQUENTLY ASKED QUESTIONS
Is OA109AP-22-1TB RoHS compliant?
Yes, OA109AP-22-1TB is RoHS compliant.
What is the lead time for OA109AP-22-1TB?
The standard lead time for OA109AP-22-1TB is approximately 2 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 566
Can Ship immediately
Factory Lead-Time 2 Weeks
Price (USD)
Qty
Unit Price
1
$26.23
5
$22.90
10
$19.37
25
$16.19
50
$15.60
100
$15.41
250
+
$15.37
CUSTOMERS
ALSO BOUGHT
455888-4
Tools and Accessories, Spacer, Crimper(020)
350551-1
Socket Contact - Universal MATE-N-LOK Series - 14 to 20 AWG - Brass Contact With Tin Conta...
IEGS1-1-62-20.0-01-V
Circuit Breaker Hydraulic Magnetic 1Pole 20A 250VAC
DUA01CB23500V
Voltage Monitoring Relay, Under Voltage, 1 SPDT Relay Output, IP20, DIN-rail mounting, Mea...
AZ2280-1C-240AF
40 AMP-Miniature- Power Relay -240VAC coil- SPDT
English
中文 / 汉语
Deutsch
Español
Nederlands
