help desk software
OA109AP-11-3TB by orion fans
Image is representational - see manufacturer specifications
Orion Fans Authorized Distributor

OA109AP-11-3TB

AC Fan - 120 x 120 x 38mm - 115VAC - 8W - 1600 RPM51 CFM - 25dB - Terminals - Ball Bearing ...

View Datasheet Ask the Datasheet
RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The ORION FANS part OA109AP-11-3TB is an AC fan that measures 120 x 120 x 38mm. It operates at 115VAC and consumes 8W of power. With a speed of 1600 RPM, it is capable of moving air at a rate of 51 CFM. The fan operates quietly at only 25dB, ensuring a peaceful environment. It features terminals for easy installation and maintenance. Equipped with ball bearings, this fan is designed to provide long-lasting and reliable performance.

Search Keywords: OA109AP113TB

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Orion Fans
Part No:
OA109AP-11-3TB
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8414596590
COO:
TW
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Bulk
Category:
AC Fan
Dimension:
119.5 x 119.5 x 38.5 mm
Voltage Rating:
115 V
Power Rating:
8 W
Maximum Airflow:
51 CFM
Noise Level:
25 dB
Special Features:
None
Termination:
Terminal
Housing Material:
DieCast Aluminum
Operating Temperature:
-20 to 80 °C

FREQUENTLY ASKED QUESTIONS

Is OA109AP-11-3TB RoHS compliant?

Yes, OA109AP-11-3TB is RoHS compliant.

What is the lead time for OA109AP-11-3TB?

The standard lead time for OA109AP-11-3TB is approximately 3 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 37

Can Ship immediately

On Order: 200   can ship 10/26/26 

Factory Lead-Time 3 Weeks

Price (USD)

Qty
Unit Price
1
$26.81
5
$24.01
10
$19.66
25
$19.10
50
$18.55
100
$18.50
250 +
$18.45