OA109AP-11-1TS by orion fans
Image is representational - see manufacturer specifications
Orion Fans Authorized Distributor

OA109AP-11-1TS

AC Fan - 115V 120 x 120 x 38mm, Sleeve Bearing

View Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

AC Fan - 115V 120 x 120 x 38mm, Sleeve Bearing

Search Keywords: OA109AP111TS

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Orion Fans
Part No:
OA109AP-11-1TS
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8414596590
COO:
TW
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Category:
AC Fan
Dimension:
119.5 x 119.5 x 38.5 mm
Voltage Rating:
115 V
Power Rating:
15 W
Maximum Airflow:
110 CFM
Noise Level:
42 dB
Special Features:
None
Termination:
Terminals
Housing Material:
Die-Cast Aluminum
Operating Temperature:
-10 to 50 °C

FREQUENTLY ASKED QUESTIONS

Is OA109AP-11-1TS RoHS compliant?

Yes, OA109AP-11-1TS is RoHS compliant.

What is the lead time for OA109AP-11-1TS?

The standard lead time for OA109AP-11-1TS is approximately 2 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 191

Can Ship immediately

Manufacturer Stock: 1,512   can ship 11/30/26

Minimum Order Quantity: 5

Factory Lead-Time 2 Weeks can ship 12/4/26  

Price (USD)

Qty
Unit Price
5
$21.54
10
$17.83
25
$16.88
50
$16.71
100
$16.46
250
$16.11
500 +
$15.96