OA109AP-11-1TBXC by orion fans
Image is representational - see manufacturer specifications
Orion Fans Authorized Distributor

OA109AP-11-1TBXC

AC Fan - 115V 120 x 120 x 38mm - XC

View Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

AC Fan - 115V 120 x 120 x 38mm - XC

Search Keywords: OA109AP111TBXC

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Orion Fans
Part No:
OA109AP-11-1TBXC
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8414596590
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Category:
AC Fan
Dimension:
120 x 120 x 38 mm
Voltage Rating:
120 V
Power Rating:
21 W
Maximum Airflow:
131 CFM
Noise Level:
47 dB
Special Features:
None
Termination:
Terminals
Housing Material:
Die-Cast Aluminum
Operating Temperature:
-10 to 65 °C

FREQUENTLY ASKED QUESTIONS

Is OA109AP-11-1TBXC RoHS compliant?

Yes, OA109AP-11-1TBXC is RoHS compliant.

What is the lead time for OA109AP-11-1TBXC?

The standard lead time for OA109AP-11-1TBXC is approximately 2 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 181

Can Ship immediately

Manufacturer Stock: 12   can ship 12/4/26

Factory Lead-Time 2 Weeks can ship 12/3/26  

Price (USD)

Qty
Unit Price
1
$44.06
5
$39.38
10
$33.65
25
$28.93
50
$28.12
100
$28.05
250 +
$27.98