help desk software
OA109AP-11-1TBR by orion fans
Image is representational - see manufacturer specifications
Orion Fans Authorized Distributor

OA109AP-11-1TBR

AC Fan - 120 x 120 x 38mm - Reverse Airflow - 115VAC - 15W - 3100 RPM - 99 CFM - 47dB - Terminals - Ball Bearing

View Datasheet
RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

AC Fan - 120 x 120 x 38mm - Reverse Airflow - 115VAC - 15W - 3100 RPM - 99 CFM - 47dB - Terminals - Ball Bearing

Search Keywords: OA109AP111TBR

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Orion Fans
Part No:
OA109AP-11-1TBR
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8414596590
COO:
TW
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Bulk
Category:
AC Fan
Dimension:
119.5 x 119.5 x 38.5 mm
Voltage Rating:
115 V
Power Rating:
15 W
Maximum Airflow:
99 CFM
Noise Level:
47 dB
Special Features:
None
Termination:
Terminals
Housing Material:
Die-Cast Aluminum
Operating Temperature:
-20 to 80 °C

FREQUENTLY ASKED QUESTIONS

Is OA109AP-11-1TBR RoHS compliant?

Yes, OA109AP-11-1TBR is RoHS compliant.

What is the lead time for OA109AP-11-1TBR?

The standard lead time for OA109AP-11-1TBR is approximately 2 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 37

Can Ship immediately

Factory Lead-Time 2 Weeks

Price (USD)

Qty
Unit Price
1
$22.80
5
$21.35
10
$20.74
25
$19.91
50
$19.30
100
$18.67
250 +
$17.85