LFG200FHDH
FILTER, HD FOAM HYDROPHOBIC 200mm
RoHS Compliant
Bulk Packaging
Certificate of Compliance
DESCRIPTION
FILTER, HD FOAM HYDROPHOBIC 200mm
Search Keywords: LFG200FHDH
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Orion Fans
Part No:
LFG200FHDH
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8414901080
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Bulk
FREQUENTLY ASKED QUESTIONS
Is LFG200FHDH RoHS compliant?
Yes, LFG200FHDH is RoHS compliant.
What is the lead time for LFG200FHDH?
The standard lead time for LFG200FHDH is approximately 2 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 30
Can Ship immediately
Factory Lead-Time 2 Weeks
Price (USD)
Qty
Unit Price
1
$64.61
5
$60.65
10
$58.94
25
$56.69
50
$54.98
100
$53.27
250
+
$51.14
CUSTOMERS
ALSO BOUGHT
2866750
AC/DC Power Supply Single-OUT 24V 5A 120W Medical
SDR-480-48
AC/DC Industrial DIN rail power supply - Output 48VDC at 10A - 480W - Metal casing - Ultra...
UF15KC12-BWHR
AC Fan Axial Ball Bearing 115V 293CFM 60dB 172 X 150 X 55mm
556-1604-324F
556 LED PMI C1D2 1" Flat Green, 24 VDC
LFG172B
Louvered Fan Guard for 172mm Fan
English
中文 / 汉语
Deutsch
Español
Nederlands
