help desk software
RECOMMENDED REPLACEMENT
G180-12 G180-12 Orion Fans
G180-12
In Stock: 1,114
Minimum Order: 5
VIEW PRODUCT
G180-11 by orion fans
Image is representational - see manufacturer specifications
Orion Fans Authorized Distributor

G180-11

Steel Wire Guard - For 180mm Fans ...

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
Certificate of Compliance

DESCRIPTION

The ORION FANS G180-11 Steel Wire Guard provides essential protection for 180mm fans. Designed to safeguard against accidental damage or interference, this wire guard is made from durable steel for long-lasting performance. Its strong construction ensures optimal ventilation while preventing objects from coming into contact with the fan blades. The G180-11 Steel Wire Guard is an essential accessory for maintaining smooth and uninterrupted airflow, making it ideal for various industrial and commercial applications.

Search Keywords: G18011

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Orion Fans
Part No:
G180-11
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8414901080
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Bulk
Dielectric Constant:
N/R
Dimension:
190.5 x 190.5 x 5.5 mm
Tensile Strength:
N/R
Density:
N/R
Family:
G180-11
Pressure:
N/R
Material:
Steel Wire
Fits Fan Size:
180 mm
Color:
Chrome
Operating Temperature:
N/A
Life Cycle:
Discontinued & Replaced

FREQUENTLY ASKED QUESTIONS

Is G180-11 discontinued?

Yes, G180-11 from Orion Fans is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

What replaces G180-11?

The recommended replacement for G180-11 is G180-12 from Orion Fans, available from Master Electronics.

Is G180-11 RoHS compliant?

Yes, G180-11 is RoHS compliant.

What is the lead time for G180-11?

The standard lead time for G180-11 is approximately 21 weeks. In-stock quantities ship from Master Electronics.

  This product is not in stock and cannot be back-ordered