help desk software
G172-10HB by orion fans
Image is representational - see manufacturer specifications
Orion Fans Authorized Distributor

G172-10HB

Steel Wire Guard - For 172mm Fans

View Datasheet Ask the Datasheet
RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Steel Wire Guard - For 172mm Fans

Search Keywords: G17210HB

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Orion Fans
Part No:
G172-10HB
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8414901080
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Bulk
Family:
G172-10HB
Material:
Steel Wire
Density:
N/R
Tensile Strength:
N/R
Dielectric Constant:
N/R
Pressure:
N/R
Dimension:
162mm x 162mm x 6.45 mm
Color:
Black
Fits Fan Size:
172 mm
Operating Temperature:
N/A

FREQUENTLY ASKED QUESTIONS

Is G172-10HB RoHS compliant?

Yes, G172-10HB is RoHS compliant.

What is the lead time for G172-10HB?

The standard lead time for G172-10HB is approximately 2 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 306

Can Ship immediately

Minimum Order Quantity: 10

Factory Lead-Time 2 Weeks

Price (USD)

Qty
Unit Price
10
$1.72
100
$1.61
250
$1.57
500
$1.54
1,000
$1.38
2,500
$1.34
5,000 +
$1.31