SZESD7410N2T5G by onsemi
Image is representational - see manufacturer specifications
onsemi Authorized Reseller

SZESD7410N2T5G

The SZESD7410N2T5G is an AEC-Q101 qualified, ultra-low capacitance ESD protection diode designed to protect voltage-sensitive components from transient voltage events. ...

View Datasheet Ask the Datasheet
RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The SZESD7410N2T5G is an ultra-low capacitance ESD protection diode designed to safeguard voltage-sensitive components from electrostatic discharge and transient voltages. It features a typical junction capacitance of 0.40 pF, a reverse working voltage of 9.5 V, and provides robust ESD protection up to ±30 kV (contact) per the IEC 61000-4-2 Level 4 standard. The device exhibits excellent signal integrity with a low insertion loss of 0.1 dB at 1 GHz and is housed in a compact X2DFN2 package. As an AEC-Q101 qualified and PPAP capable component, it is ideal for automotive applications such as RF signal lines, active antennas, and near-field communication circuits.

Search Keywords: SZESD7410N2T5G

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
onsemi
Part No:
SZESD7410N2T5G
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8541100080
COO:
US
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
8000
Package Type:
REEL

FREQUENTLY ASKED QUESTIONS

Is SZESD7410N2T5G RoHS compliant?

Yes, SZESD7410N2T5G is RoHS compliant.

What is the lead time for SZESD7410N2T5G?

The standard lead time for SZESD7410N2T5G is approximately 52 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 34,500

Can Ship immediately

Minimum Order Quantity: 2500

Factory Lead-Time 52 Weeks

Price (USD)

Qty
Unit Price
2,500
$0.1379
5,000
$0.1083
8,000
$0.0995
16,000
$0.0990
32,000
$0.0985
56,000
$0.0983
104,000
$0.0980
152,000 +
$0.0978

Tools/3D Models

Product Guides