help desk software
NXH160T120L2Q1SG by onsemi
onsemi Authorized Reseller

NXH160T120L2Q1SG

Power Integrated Module (PIM), IGBT 1200 V, 160 A and 650 V, 100 A Solder pins

View Datasheet
RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
Certificate of Compliance

DESCRIPTION

Power Integrated Module (PIM), IGBT 1200 V, 160 A and 650 V, 100 A Solder pins

Search Keywords: NXH160T120L2Q1SG

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
onsemi
Part No:
NXH160T120L2Q1SG
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8542390001
COO:
MY
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Tray
Life Cycle:
Discontinued & Replaced

FREQUENTLY ASKED QUESTIONS

Is NXH160T120L2Q1SG discontinued?

Yes, NXH160T120L2Q1SG from Onsemi is discontinued (end-of-life October 2025). Master Electronics is an authorized reseller and may have remaining stock or a recommended replacement for it.

What replaces NXH160T120L2Q1SG?

The recommended replacement for NXH160T120L2Q1SG is NXH160T120L2Q2F2S1G from onsemi, available from Master Electronics.

Is NXH160T120L2Q1SG RoHS compliant?

Yes, NXH160T120L2Q1SG is RoHS compliant.

What is the lead time for NXH160T120L2Q1SG?

The standard lead time for NXH160T120L2Q1SG is approximately 99 days. In-stock quantities ship from Master Electronics.

  This product is not in stock and cannot be back-ordered

Tools/3D Models

Product Guides