MPS2907ARLRA
onsemiTrans GP BJT PNP 60V 0.6A 3-Pin TO-92 T/R
RoHS Non-Compliant
Reel Packaging
Discontinued
Certificate of Compliance Guarantee
DESCRIPTION
Trans GP BJT PNP 60V 0.6A 3-Pin TO-92 T/R
Search Keywords: MPS2907ARLRA
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
onsemi
Part No:
MPS2907ARLRA
Unit of Measure:
Per Each
RoHS:
No
HTS:
8541210075
ECCN:
EAR99
Reel Pack:
1
Package Type:
Reel
Maximum Collector Base Voltage:
60 V
Dimension:
5.2(Max) x 4.19(Max) x 5.33(Max) mm
Family:
MPS2907A
Life Cycle:
Discontinued
This product is discontinued, but still in stock
IN STOCK: 143,066
Ships today, if you order in
Minimum Order Quantity: 160
Price (USD)
Qty
Unit Price
160
$0.846
250
$0.652
500
$0.280
1,000
$0.270
5,000
$0.260
10,000
$0.250
25,000
$0.240
50,000
+
$0.230
English
Chinese
Spanish
