MMBTA43LT1 by onsemi
Image is representational - see manufacturer specifications
onsemi Authorized Reseller

MMBTA43LT1

Trans GP BJT NPN 200V 0.05A 3-Pin SOT-23 T/R

View Datasheet Ask the Datasheet
RoHS Non-Compliant
Reel Packaging
Accessories
Request Programming Quote
Discontinued
Certificate of Compliance

DESCRIPTION

Trans GP BJT NPN 200V 0.05A 3-Pin SOT-23 T/R

Search Keywords: MMBTA43LT1

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
onsemi
Part No:
MMBTA43LT1
Unit of Measure:
Per Each
RoHS:
No
HTS:
8541210095
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Reel
Maximum Collector Base Voltage:
200 V
Family:
MMBTA43L
Dimension:
2.9 x 1.3 x 0.94 mm
Life Cycle:
Discontinued

FREQUENTLY ASKED QUESTIONS

Is MMBTA43LT1 discontinued?

Yes, MMBTA43LT1 from Onsemi is discontinued. Master Electronics is an authorized reseller and may have remaining stock or a recommended replacement for it.

Is MMBTA43LT1 RoHS compliant?

No, MMBTA43LT1 is not RoHS compliant.

What is the lead time for MMBTA43LT1?

The standard lead time for MMBTA43LT1 is approximately 9 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 11,548

Can Ship immediately

Minimum Order Quantity: 250

Price (USD)

Qty
Unit Price
250
$0.63
500
$0.52
1,000
$0.43
5,000
$0.36
10,000 +
$0.31

Tools/3D Models

Product Guides