MC100EP140DG
Phase-Frequency Detector, 3.3 V, ECL
RoHS Non-Compliant
Tube Packaging
Discontinued
Certificate of Compliance
DESCRIPTION
Phase-Frequency Detector, 3.3 V, ECL
Search Keywords: MC100EP140DG
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
onsemi
Part No:
MC100EP140DG
Unit of Measure:
Per Each
RoHS:
No
HTS:
8542390001
COO:
PH
ECCN:
EAR99
Supplier's Standard Package:
1
Package Type:
Tube
Life Cycle:
Discontinued
FREQUENTLY ASKED QUESTIONS
Is MC100EP140DG discontinued?
Yes, MC100EP140DG from Onsemi is discontinued (end-of-life January 2026). Master Electronics is an authorized reseller and may have remaining stock or a recommended replacement for it.
Is MC100EP140DG RoHS compliant?
No, MC100EP140DG is not RoHS compliant.
What is the lead time for MC100EP140DG?
The standard lead time for MC100EP140DG is approximately 99 weeks. In-stock quantities ship from Master Electronics.
English
中文 / 汉语
Deutsch
Español
Nederlands
