FUSB302TV10MPX
onsemiProgrammable USB Type-C Controller with PD (Default SRC) Programmable USB Type-C Controller w/PD
RoHS Compliant
REEL Packaging
End of Life: Final orders must be placed by 07/05/2026
Certificate of Compliance Guarantee
DESCRIPTION
Programmable USB Type-C Controller with PD (Default SRC) Programmable USB Type-C Controller w/PD
Search Keywords: FUSB302TV10MPX
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
onsemi
Part No:
FUSB302TV10MPX
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8542310015
COO:
TW
ECCN:
EAR99
Reel Pack:
3000
Package Type:
REEL
End of Life:
Final orders must be placed by 07/05/2026
End of Life: Final orders must be placed by 07/05/2026
IN STOCK: 0
MOQ for out of Stock Qty: 750
Factory Lead-Time 13 Weeks
English
Chinese
Spanish
