Non-RoHS Equivalent
FCP099N60E
N-Channel Power MOSFET, SUPERFET® II, Easy Drive, 600 V, 37 A, 99 mΩ, TO-220
RoHS Compliant
Tube Packaging
Discontinued & Replaced
Certificate of Compliance
DESCRIPTION
N-Channel Power MOSFET, SUPERFET® II, Easy Drive, 600 V, 37 A, 99 mΩ, TO-220
Search Keywords: FCP099N60E
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
onsemi
Part No:
FCP099N60E
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8541290095
COO:
KR
ECCN:
EAR99
Supplier's Standard Package:
1
Package Type:
Tube
Life Cycle:
Discontinued & Replaced
FREQUENTLY ASKED QUESTIONS
Is FCP099N60E discontinued?
Yes, FCP099N60E from Onsemi is discontinued (end-of-life October 2025). Master Electronics is an authorized reseller and may have remaining stock or a recommended replacement for it.
Is FCP099N60E RoHS compliant?
Yes, FCP099N60E is RoHS compliant.
What is the lead time for FCP099N60E?
The standard lead time for FCP099N60E is approximately 99 weeks. In-stock quantities ship from Master Electronics.
English
中文 / 汉语
Deutsch
Español
Nederlands
