help desk software
XR2C-2015 by omron electronics
Image is representational - see mfr. specs

XR2C-2015

Omron Electronics

Conn DIP Socket SKT 20 POS 2.54mm Solder ST Thru-Hole

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Conn DIP Socket SKT 20 POS 2.54mm Solder ST Thru-Hole

Search Keywords: XR2C2015

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
XR2C-2015
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536698000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Type:
DIP Socket
Body Orientation:
Straight
Mounting:
Through Hole
Gender:
SKT
Pitch:
2.54 mm
Number of Contacts:
20
Maximum Voltage Rating:
300 VAC
Maximum Current Rating:
1 A
Operating Temperature:
-55 to 125 °C

IN STOCK: 0

Minimum Order Quantity: 10

Factory Lead-Time 26 Weeks

Qty
Unit Price
10
$3.97
50
$3.22
100
$3.21
300
$2.99
500
$2.82
1,000
$2.81
2,500
$2.68
5,000 +
$2.21
Please Note: Tariffs may apply for U.S. shipments

Tools/3D Models

Product Guides