help desk software
XR2A-3211-N by omron electronics
Image is representational - see mfr. specs

XR2A-3211-N

Omron Electronics

Conn DIP Socket SKT 32 POS 2.54mm Solder ST Thru-Hole

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Conn DIP Socket SKT 32 POS 2.54mm Solder ST Thru-Hole

Search Keywords: XR2A3211N

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
XR2A-3211-N
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536698000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
15
Type:
DIP Socket
Body Orientation:
Straight
Mounting:
Through Hole
Gender:
SKT
Pitch:
2.54 mm
Number of Contacts:
32
Maximum Voltage Rating:
300 VAC
Maximum Current Rating:
1 A
Operating Temperature:
-55 to 125 °C

IN STOCK: 7

Ships today, if you order in

You may purchase all in-stock quantity of 7

Stock lot only: 7

Minimum Order Quantity: 18

Factory Lead-Time 26 Weeks

Qty
Unit Price
1
$5.863
18
$5.330
60
$4.340
105
$4.140
255
$4.020
510
$3.790
1,005
$3.700
2,505
$1.990
5,010 +
$1.940
Please Note: Tariffs may apply for U.S. shipments

Tools/3D Models

Product Guides