XN2D-4471
Omron ElectronicsConn Wire to Board SKT 16 POS 6.5mm Solder ST Thru-Hole
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
DESCRIPTION
Conn Wire to Board SKT 16 POS 6.5mm Solder ST Thru-Hole
Search Keywords: XN2D4471
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
XN2D-4471
Unit of Measure:
Per Each
RoHS:
Yes
COO:
JP
ECCN:
EAR99
Supplier Standard Pack:
54
Type:
Wire to Board
Body Orientation:
Straight
Gender:
SKT
Mounting:
Through Hole
Pitch:
6.5 mm
Number of Contacts:
16
Maximum Voltage Rating:
32 VDC
Maximum Current Rating:
3/Contact A
Termination Method:
Solder
Operating Temperature:
-30 to 75 °C
Life Cycle:
Discontinued & Replaced
This product is not in stock and cannot be back-ordered
Please Note:
Tariffs may apply for U.S. shipments
English
Chinese
Spanish
