help desk software
XM2S-2511 by omron electronics
Image is representational - see mfr. specs

XM2S-2511

Omron Electronics

Hood 180° B Shell Size ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The OMRON ELECTRONICS part XM2S-2511 is an expertly designed hood featuring a 180° B-shell size configuration. This component is crafted for optimal performance and durability, ensuring robust protection and reliable connectivity in various electronic applications. Engineered with precision, it is ideal for use in situations where secure and effective coverage of connections is crucial. Easy to install and built to withstand rigorous conditions, the XM2S-2511 exemplifies OMRON's commitment to quality and innovation. Whether for professional or industrial use, this part is an essential addition to your electronic assembly, offering peace of mind with its dependable construction and compatibility with a wide range of systems.

Search Keywords: XM2S2511

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
XM2S-2511
Alias/AKA:
XM2S2511BYOMZ
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536698000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
40
Type:
Backshells
Shell Size:
B
Angular Function:
180 °
Operating Temperature:
N/A
Connector Type:
Connector D-Subminiature
Body Material:
N/A
Dimension:
54 x 41 x 15mm mm
Life Cycle:
Discontinued & Replaced
  This product is discontinued, but still in stock

IN STOCK: 404

Ships today, if you order in

Minimum Order Quantity: 5

Qty
Unit Price
5
$15.76
40
$15.49
80
$15.41
120
$15.34
280
$7.79
520
$7.75
1,000 +
$7.71
Please Note: Tariffs may apply for U.S. shipments
RECOMMENDED REPLACEMENT
XM2S2511BYOMZ
XM2S2511BYOMZ
VIEW PRODUCT

Tools/3D Models

Product Guides