help desk software
XM2S1511BYOMZ by omron electronics
Image is representational - see mfr. specs

XM2S1511BYOMZ

Omron Electronics

Hood 180° A Shell Size Nickel Steel ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The OMRON ELECTRONICS part XM2S-1511 is a high-quality hood that features a 180° A shell size design. It is made from durable nickel steel material, ensuring long-lasting performance and resistance against corrosion. This hood is compatible with various electronic applications and is easy to install. With its superior design and construction, the XM2S-1511 hood provides a reliable and secure connection for your electronic devices.

Search Keywords: XM2S1511BYOMZ

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
XM2S1511BYOMZ
Alias/AKA:
XM2S-1511
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536698000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
40

IN STOCK: 400

Ships today, if you order in

Minimum Order Quantity: 5

Factory Lead-Time 26 Weeks

Price (USD)

Qty
Unit Price
5
$11.54
40
$10.32
80
$10.21
120
$10.19
280
$9.46
520
$9.44
1,000 +
$9.42

Tools/3D Models

Product Guides