XM2D-0901
Omron ElectronicsConn D-Subminiature SKT 9 POS Solder Cup ST Panel Mount 9 Terminal 1 Port
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
DESCRIPTION
Conn D-Subminiature SKT 9 POS Solder Cup ST Panel Mount 9 Terminal 1 Port
Search Keywords: XM2D0901
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
XM2D-0901
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536698000
COO:
TH
ECCN:
EAR99
Supplier Standard Pack:
10
Type:
D-Subminiature
Body Orientation:
Straight
Mounting:
Panel Mount
Gender:
SKT
Termination Method:
Solder Cup
Shell Size:
E
Number of Contacts:
9
Contact Plating:
N/A
Operating Temperature:
N/A
Life Cycle:
Discontinued & Replaced
This product is not in stock and cannot be back-ordered
Please Note:
Tariffs may apply for U.S. shipments
English
Chinese
Spanish
