XG5N-141-U
Omron ElectronicsConn Housing RCP 14 POS 2.54mm Crimp ST Cable Mount Reel
RoHS Compliant
Certificate of Compliance Guarantee
DESCRIPTION
Conn Housing RCP 14 POS 2.54mm Crimp ST Cable Mount Reel
Search Keywords: XG5N141U
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
XG5N-141-U
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694030
COO:
JP
ECCN:
EAR99
Supplier Standard Pack:
100
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
RCP
Number of Contacts:
14
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
N/A
Operating Temperature:
-55 to 105 °C
IN STOCK: 0
Minimum Order Quantity: 100
Multiple: 100
Factory Lead-Time 26 Weeks
Qty
Unit Price
100
$2.22
300
$2.12
500
$2.06
1,000
$1.94
2,500
$1.89
5,000
$1.84
7,500
$1.82
10,000
+
$1.81
Please Note:
Tariffs may apply for U.S. shipments
English
Chinese
Spanish
